Part Details for NTRH10C1583DTRF by NIC Components Corp
Overview of NTRH10C1583DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH10C1583DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10C1583DTRF
|
Avnet Americas | RES THNFLM 0805 158K OHM 1/8W 150V 0.25% 50PPM SMD - Tape and Reel (Alt: NTRH10C1583DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0420 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0390 | Buy Now |
Part Details for NTRH10C1583DTRF
NTRH10C1583DTRF CAD Models
NTRH10C1583DTRF Part Data Attributes
|
NTRH10C1583DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10C1583DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10C1583DTRF
This table gives cross-reference parts and alternative options found for NTRH10C1583DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10C1583DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10HC1583DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRH10C1583DTRF vs NTRA10HC1583DTR1KQYF |
AR05CBDW1583N | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTRH10C1583DTRF vs AR05CBDW1583N |
AR05CTRC2W1583 | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10C1583DTRF vs AR05CTRC2W1583 |
AR05CPC2W1583 | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10C1583DTRF vs AR05CPC2W1583 |
CAR0805158KOHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTRH10C1583DTRF vs CAR0805158KOHMS0.25%50PPMHP |
AR05CPC2W1583N | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10C1583DTRF vs AR05CPC2W1583N |
TP0550C1583T5E | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C1583DTRF vs TP0550C1583T5E |
TP0550C1583TCE | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10C1583DTRF vs TP0550C1583TCE |
RTW12E0805C1583-RG70 | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NTRH10C1583DTRF vs RTW12E0805C1583-RG70 |
AR05CBDW1583 | Fixed Resistor, Thin Film, 0.125W, 158000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10C1583DTRF vs AR05CBDW1583 |