Part Details for NTRH10B8200DTRF by NIC Components Corp
Overview of NTRH10B8200DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH10B8200DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10B8200DTRF
|
Avnet Americas | RES THNFLM 0805 820 OHM 1/8W 150V 0.1% 50PPM SMD - Tape and Reel (Alt: NTRH10B8200DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 / $0.0560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0520 | Buy Now |
Part Details for NTRH10B8200DTRF
NTRH10B8200DTRF CAD Models
NTRH10B8200DTRF Part Data Attributes
|
NTRH10B8200DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10B8200DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10B8200DTRF
This table gives cross-reference parts and alternative options found for NTRH10B8200DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10B8200DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0805-BZ-8200EAS | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NTRH10B8200DTRF vs CRT0805-BZ-8200EAS |
AR05BBDW8200 | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10B8200DTRF vs AR05BBDW8200 |
RP73G2A820RBTDG | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10B8200DTRF vs RP73G2A820RBTDG |
NTRH10A8200DTRF | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | NTRH10B8200DTRF vs NTRH10A8200DTRF |
RP73G2A820RATDG | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10B8200DTRF vs RP73G2A820RATDG |
RP73G2A820RATG | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10B8200DTRF vs RP73G2A820RATG |
AR05BTDW8200N | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTRH10B8200DTRF vs AR05BTDW8200N |
NTRA10HA8200DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRH10B8200DTRF vs NTRA10HA8200DTR1KQYF |
RP73G2A820RBTD | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10B8200DTRF vs RP73G2A820RBTD |
AR05ATDW8200N | Fixed Resistor, Thin Film, 0.125W, 820ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTRH10B8200DTRF vs AR05ATDW8200N |