Part Details for NTRH10B5230DTRF by NIC Components Corp
Overview of NTRH10B5230DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH10B5230DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10B5230DTRF
|
Avnet Americas | RES THNFLM 0805 523 OHM 1/8W 150V 0.1% 50PPM SMD - Tape and Reel (Alt: NTRH10B5230DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 / $0.0560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0520 | Buy Now |
Part Details for NTRH10B5230DTRF
NTRH10B5230DTRF CAD Models
NTRH10B5230DTRF Part Data Attributes
|
NTRH10B5230DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10B5230DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 523ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10B5230DTRF
This table gives cross-reference parts and alternative options found for NTRH10B5230DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10B5230DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0550B5230RCE | Fixed Resistor, Thin Film, 0.125W, 523ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTRH10B5230DTRF vs TP0550B5230RCE |
AR05BTDW5230 | Fixed Resistor, Thin Film, 0.125W, 523ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10B5230DTRF vs AR05BTDW5230 |
NTRA10HB5230DTRQYF | Fixed Resistor, Thin Film, 0.125W, 523ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRH10B5230DTRF vs NTRA10HB5230DTRQYF |
AR05BTRC2W5230 | Fixed Resistor, Thin Film, 0.125W, 523ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10B5230DTRF vs AR05BTRC2W5230 |
RTW12E0805B5230-RG70 | Fixed Resistor, Thin Film, 0.125W, 523ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NTRH10B5230DTRF vs RTW12E0805B5230-RG70 |
AR05BBDW5230 | Fixed Resistor, Thin Film, 0.125W, 523ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTRH10B5230DTRF vs AR05BBDW5230 |
AR05BTRC2W5230N | Fixed Resistor, Thin Film, 0.125W, 523ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRH10B5230DTRF vs AR05BTRC2W5230N |
HPTF0805-RC-5230AT | Fixed Resistor, Thin Film, 0.125W, 523ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTRH10B5230DTRF vs HPTF0805-RC-5230AT |
RP73G2A523RBTG | Fixed Resistor, Thin Film, 0.125W, 523ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRH10B5230DTRF vs RP73G2A523RBTG |
AR05ATDW5230N | Fixed Resistor, Thin Film, 0.125W, 523ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTRH10B5230DTRF vs AR05ATDW5230N |