Part Details for NTRH10B4301CTRF by NIC Components Corp
Results Overview of NTRH10B4301CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH10B4301CTRF Information
NTRH10B4301CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRH10B4301CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH10B4301CTRF
|
Avnet Americas | RES THNFLM 0805 4.30K OHM 1/8W 150V 0.1% 25PPM SMD - Tape and Reel (Alt: NTRH10B4301CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0492 / $0.0566 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0533 / $0.0564 | Buy Now |
Part Details for NTRH10B4301CTRF
NTRH10B4301CTRF CAD Models
NTRH10B4301CTRF Part Data Attributes
|
NTRH10B4301CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH10B4301CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRH10B4301CTRF
This table gives cross-reference parts and alternative options found for NTRH10B4301CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH10B4301CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F2A4K3ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRH10B4301CTRF vs RP73F2A4K3ATD |
AR05BTCW4301 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH10B4301CTRF vs AR05BTCW4301 |
AR05BTCW4301N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10B4301CTRF vs AR05BTCW4301N |
RP73F2A4K3BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRH10B4301CTRF vs RP73F2A4K3BTDF |
NTRA10HB4301CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH10B4301CTRF vs NTRA10HB4301CTRQYF |
RTW12D0805B4301-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRH10B4301CTRF vs RTW12D0805B4301-RG70 |
AR05ABCW4301N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTRH10B4301CTRF vs AR05ABCW4301N |
RP73F2A4K3ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRH10B4301CTRF vs RP73F2A4K3ATG |
RP73F2A4K3ATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRH10B4301CTRF vs RP73F2A4K3ATDG |
RP73F2A4K3BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 4300ohm, SURFACE MOUNT, 0805, CHIP | NTRH10B4301CTRF vs RP73F2A4K3BTD |