Part Details for NTRH06F5112CTRF by NIC Components Corp
Overview of NTRH06F5112CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06F5112CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06F5112CTRF
|
Avnet Americas | RES THNFLM 0603 51.1K OHM 1/10W 75V 1% 25PPM SMD - Tape and Reel (Alt: NTRH06F5112CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0078 | Buy Now |
Part Details for NTRH06F5112CTRF
NTRH06F5112CTRF CAD Models
NTRH06F5112CTRF Part Data Attributes
|
NTRH06F5112CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06F5112CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06F5112CTRF
This table gives cross-reference parts and alternative options found for NTRH06F5112CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06F5112CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRT0603-FY-5112ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTRH06F5112CTRF vs CRT0603-FY-5112ELF |
RN731JLTDD5112F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 51100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06F5112CTRF vs RN731JLTDD5112F25 |
RBP06FBP5112 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 51100ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | NTRH06F5112CTRF vs RBP06FBP5112 |
BLU0603P-5112-FB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | NTRH06F5112CTRF vs BLU0603P-5112-FB25Q |
AR03FTCX5112 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06F5112CTRF vs AR03FTCX5112 |
RN731JLTD5112F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 51100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06F5112CTRF vs RN731JLTD5112F25 |
RN731JTTDD5112F25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 51100ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTRH06F5112CTRF vs RN731JTTDD5112F25 |
BLU0603ER-5112-FB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | NTRH06F5112CTRF vs BLU0603ER-5112-FB25 |
SF06R5112FALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06F5112CTRF vs SF06R5112FALQ |
RT0603FRD0751K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06F5112CTRF vs RT0603FRD0751K1L |