Part Details for NTRH06F3000CTRF by NIC Components Corp
Overview of NTRH06F3000CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06F3000CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06F3000CTRF
|
Avnet Americas | RES THNFLM 0603 300 OHM 1/10W 75V 1% 25PPM SMD - Tape and Reel (Alt: NTRH06F3000CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0078 | Buy Now |
Part Details for NTRH06F3000CTRF
NTRH06F3000CTRF CAD Models
NTRH06F3000CTRF Part Data Attributes
|
NTRH06F3000CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06F3000CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06F3000CTRF
This table gives cross-reference parts and alternative options found for NTRH06F3000CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06F3000CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FY-3000ELF | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRH06F3000CTRF vs CRT0603-FY-3000ELF |
RP73F1J300RFTD | RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 300ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTRH06F3000CTRF vs RP73F1J300RFTD |
RTX033000FDP3 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | NTRH06F3000CTRF vs RTX033000FDP3 |
RP73F1J300RFTDG | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRH06F3000CTRF vs RP73F1J300RFTDG |
RN731JTTDD3000F25 | Fixed Resistor, Thin Film, 0.063W, 300ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH06F3000CTRF vs RN731JTTDD3000F25 |
ARG03FTC3000 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTRH06F3000CTRF vs ARG03FTC3000 |
SF06R3000FTLQ | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRH06F3000CTRF vs SF06R3000FTLQ |
RN731JLTDD3000F25 | Fixed Resistor, Thin Film, 0.063W, 300ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NTRH06F3000CTRF vs RN731JLTDD3000F25 |
CRT0603-FY-3000EST | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRH06F3000CTRF vs CRT0603-FY-3000EST |
RN73H1JTTD3000F25 | Fixed Resistor, Metal Film, 0.1W, 300ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | NTRH06F3000CTRF vs RN73H1JTTD3000F25 |