Part Details for NTRH06D1690CTRF by NIC Components Corp
Overview of NTRH06D1690CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRH06D1690CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06D1690CTRF
|
Avnet Americas | RES THNFLM 0603 169 OHM 1/10W 75V 0.5% 25PPM SMD - Tape and Reel (Alt: NTRH06D1690CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0078 | Buy Now |
Part Details for NTRH06D1690CTRF
NTRH06D1690CTRF CAD Models
NTRH06D1690CTRF Part Data Attributes
|
NTRH06D1690CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06D1690CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 169ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 169 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06D1690CTRF
This table gives cross-reference parts and alternative options found for NTRH06D1690CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06D1690CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064461691L | Fixed Resistor, Thin Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | NTRH06D1690CTRF vs 239064461691L |
RTX031690DDP3 | Fixed Resistor, Thin Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | NTRH06D1690CTRF vs RTX031690DDP3 |
9T06031A1690DAPFT | Fixed Resistor, Thin Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NTRH06D1690CTRF vs 9T06031A1690DAPFT |
AMF0603169R0.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | NTRH06D1690CTRF vs AMF0603169R0.5%25PPM/KNP20 |
CAR0603169OHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTRH06D1690CTRF vs CAR0603169OHMS0.5%25PPMHP |
WF06R1690DTL | Fixed Resistor, Thin Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTRH06D1690CTRF vs WF06R1690DTL |
BLU0603ER-1690-DT25Q | Fixed Resistor, Thin Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06D1690CTRF vs BLU0603ER-1690-DT25Q |
AR03DTCX1690N | Fixed Resistor, Thin Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTRH06D1690CTRF vs AR03DTCX1690N |
BLU0603ER-1690-DT25 | Fixed Resistor, Thin Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRH06D1690CTRF vs BLU0603ER-1690-DT25 |
TP0325D1690R5E | Fixed Resistor, Thin Film, 0.1W, 169ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTRH06D1690CTRF vs TP0325D1690R5E |