Part Details for NTRH06C8870DTRF by NIC Components Corp
Results Overview of NTRH06C8870DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH06C8870DTRF Information
NTRH06C8870DTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRH06C8870DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06C8870DTRF
|
Avnet Americas | RES THNFLM 0603 887 OHM 1/10W 75V 0.25% 50PPM SMD - Tape and Reel (Alt: NTRH06C8870DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0373 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0600 / $0.0619 | Buy Now |
Part Details for NTRH06C8870DTRF
NTRH06C8870DTRF CAD Models
NTRH06C8870DTRF Part Data Attributes
|
NTRH06C8870DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06C8870DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06C8870DTRF
This table gives cross-reference parts and alternative options found for NTRH06C8870DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06C8870DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603CRE10887RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | NTRH06C8870DTRF vs RT0603CRE10887RL |
BLU0603ER-8870-CB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | NTRH06C8870DTRF vs BLU0603ER-8870-CB50W |
RTX038870CEP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NTRH06C8870DTRF vs RTX038870CEP3 |
PRC0603TTC50887R+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 887ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NTRH06C8870DTRF vs PRC0603TTC50887R+/-0.25% |
RTW10E0603C8870-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NTRH06C8870DTRF vs RTW10E0603C8870-RG70 |
CRT0603-CZ-8870EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NTRH06C8870DTRF vs CRT0603-CZ-8870EST |
BLU0603ER-8870-CT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | NTRH06C8870DTRF vs BLU0603ER-8870-CT50 |
RBS06CTS8870 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NTRH06C8870DTRF vs RBS06CTS8870 |
RTX038870CEP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NTRH06C8870DTRF vs RTX038870CEP4 |
BLU0603ER-8870-CB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 887ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | NTRH06C8870DTRF vs BLU0603ER-8870-CB50Q |