Part Details for NTRH06C3300CTRF by NIC Components Corp
Results Overview of NTRH06C3300CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRH06C3300CTRF Information
NTRH06C3300CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTRH06C3300CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRH06C3300CTRF
|
Avnet Americas | RES THNFLM 0603 330 OHM 1/10W 75V 0.25% 25PPM SMD - Tape and Reel (Alt: NTRH06C3300CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0348 / $0.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0377 / $0.0399 | Buy Now |
Part Details for NTRH06C3300CTRF
NTRH06C3300CTRF CAD Models
NTRH06C3300CTRF Part Data Attributes
|
NTRH06C3300CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06C3300CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06C3300CTRF
This table gives cross-reference parts and alternative options found for NTRH06C3300CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06C3300CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ARG03CTC3300 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06C3300CTRF vs ARG03CTC3300 |
RTX033300CDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTRH06C3300CTRF vs RTX033300CDP4 |
SF06R3300CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06C3300CTRF vs SF06R3300CTLQ |
CRT0603-CY-3300ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06C3300CTRF vs CRT0603-CY-3300ELF |
AR03CBCX3300N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTRH06C3300CTRF vs AR03CBCX3300N |
RT0603CRD10330RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | NTRH06C3300CTRF vs RT0603CRD10330RL |
PRC0603TTC25X330R+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTRH06C3300CTRF vs PRC0603TTC25X330R+-0.25% |
239060453301L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTRH06C3300CTRF vs 239060453301L |
RTX033300CDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTRH06C3300CTRF vs RTX033300CDTP |
AT0603CRD07330RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 330ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTRH06C3300CTRF vs AT0603CRD07330RL |