Part Details for NTRC50B36R0DTRF by NIC Components Corp
Overview of NTRC50B36R0DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC50B36R0DTRF
NTRC50B36R0DTRF CAD Models
NTRC50B36R0DTRF Part Data Attributes
|
NTRC50B36R0DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC50B36R0DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 36ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRC50B36R0DTRF
This table gives cross-reference parts and alternative options found for NTRC50B36R0DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC50B36R0DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25B36R0DTRQYF | Fixed Resistor, Thin Film, 0.25W, 36ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTRC50B36R0DTRF vs NTRA25B36R0DTRQYF |
NTR25A36R0DTRF | Fixed Resistor, Thin Film, 0.25W, 36ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | NTRC50B36R0DTRF vs NTR25A36R0DTRF |
TF10H360AT | Fixed Resistor, Thin Film, 0.25W, 36ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTRC50B36R0DTRF vs TF10H360AT |
RNCF57T2360.1%I | Fixed Resistor, Thin Film, 0.25W, 36ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTRC50B36R0DTRF vs RNCF57T2360.1%I |
NTR25B36R0DTRF | Fixed Resistor, Thin Film, 0.25W, 36ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | NTRC50B36R0DTRF vs NTR25B36R0DTRF |
AR10ABD0360N | Fixed Resistor, Thin Film, 0.25W, 36ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | NTRC50B36R0DTRF vs AR10ABD0360N |
RNC57T2360.05%I | Fixed Resistor, Thin Film, 0.25W, 36ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTRC50B36R0DTRF vs RNC57T2360.05%I |
RNCF57T2360.1%R | Fixed Resistor, Thin Film, 0.25W, 36ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTRC50B36R0DTRF vs RNCF57T2360.1%R |
AR10BBD0360 | Fixed Resistor, Thin Film, 0.25W, 36ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTRC50B36R0DTRF vs AR10BBD0360 |
NTR25B36R0DTR1KF | Fixed Resistor, Thin Film, 0.25W, 36ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | NTRC50B36R0DTRF vs NTR25B36R0DTR1KF |