Part Details for NTRC50B2050DTRF by NIC Components Corp
Overview of NTRC50B2050DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRC50B2050DTRF
NTRC50B2050DTRF CAD Models
NTRC50B2050DTRF Part Data Attributes
|
NTRC50B2050DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRC50B2050DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRC50B2050DTRF
This table gives cross-reference parts and alternative options found for NTRC50B2050DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRC50B2050DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC57T22050.05%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRC50B2050DTRF vs RNC57T22050.05%I |
RT2010B205050PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | NTRC50B2050DTRF vs RT2010B205050PPM |
TF10H2050AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRC50B2050DTRF vs TF10H2050AT |
RNC57T22050.1%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRC50B2050DTRF vs RNC57T22050.1%I |
AR10ABD2050 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRC50B2050DTRF vs AR10ABD2050 |
RNC57T22050.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRC50B2050DTRF vs RNC57T22050.05%R |
PR10BTD2050 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRC50B2050DTRF vs PR10BTD2050 |
NTR25A2050DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRC50B2050DTRF vs NTR25A2050DTRF |
TR10H2050BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 205ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTRC50B2050DTRF vs TR10H2050BB |
RNCF57T22050.05%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NTRC50B2050DTRF vs RNCF57T22050.05%I |