Datasheets
NTRA20A2841CTR1KQYF by: NIC Components Corp

Fixed Resistor, Thin Film, 0.25W, 2840ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP

Part Details for NTRA20A2841CTR1KQYF by NIC Components Corp

Overview of NTRA20A2841CTR1KQYF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for NTRA20A2841CTR1KQYF

NTRA20A2841CTR1KQYF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTRA20A2841CTR1KQYF Part Data Attributes

NTRA20A2841CTR1KQYF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NTRA20A2841CTR1KQYF NIC Components Corp Fixed Resistor, Thin Film, 0.25W, 2840ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.4 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 2840 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for NTRA20A2841CTR1KQYF

This table gives cross-reference parts and alternative options found for NTRA20A2841CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA20A2841CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU1210-2841-AB25Q Fixed Resistor, Thin Film, 0.33W, 2840ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20A2841CTR1KQYF vs BLU1210-2841-AB25Q
BLU1210-2841-BB25W Fixed Resistor, Thin Film, 0.33W, 2840ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20A2841CTR1KQYF vs BLU1210-2841-BB25W
BLU1210ER-2841-AB25W Fixed Resistor, Thin Film, 0.33W, 2840ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20A2841CTR1KQYF vs BLU1210ER-2841-AB25W
BLU1210P-2841-AT25 Fixed Resistor, Thin Film, 0.33W, 2840ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20A2841CTR1KQYF vs BLU1210P-2841-AT25
BLU1210P-2841-BB25W Fixed Resistor, Thin Film, 0.33W, 2840ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20A2841CTR1KQYF vs BLU1210P-2841-BB25W
BLU1210P-2841-BB25 Fixed Resistor, Thin Film, 0.33W, 2840ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20A2841CTR1KQYF vs BLU1210P-2841-BB25
BLU1210-2841-BT25W Fixed Resistor, Thin Film, 0.33W, 2840ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc NTRA20A2841CTR1KQYF vs BLU1210-2841-BT25W
RN73F2EB2841A Fixed Resistor, Thin Film, 0.25W, 2840ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP MERITEK Electronics Corporation NTRA20A2841CTR1KQYF vs RN73F2EB2841A
BLU1210P-2841-AB25W Fixed Resistor, Thin Film, 0.33W, 2840ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1210, RCD Components Inc NTRA20A2841CTR1KQYF vs BLU1210P-2841-AB25W
RN73F2ETD2841A Fixed Resistor, Thin Film, 0.2W, 2840ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NTRA20A2841CTR1KQYF vs RN73F2ETD2841A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA20A2841CTR1KQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA20A2841CTR1KQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA20A2841CTR1KQYF would you like to use for your alert(s)?
  • Please alert me when NTRA20A2841CTR1KQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA20A2841CTR1KQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA20A2841CTR1KQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA20A2841CTR1KQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA20A2841CTR1KQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA20A2841CTR1KQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: