Part Details for NTRA10HB5602CTRQYF by NIC Components Corp
Overview of NTRA10HB5602CTRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRA10HB5602CTRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRA10HB5602CTRQYF
|
Avnet Americas | Automotive Grade Thin Film Chip Resistors - Tape and Reel (Alt: NTRA10HB5602CTRQYF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0436 / $0.0462 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0386 | Buy Now |
Part Details for NTRA10HB5602CTRQYF
NTRA10HB5602CTRQYF CAD Models
NTRA10HB5602CTRQYF Part Data Attributes
|
NTRA10HB5602CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10HB5602CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRA10HB5602CTRQYF
This table gives cross-reference parts and alternative options found for NTRA10HB5602CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10HB5602CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F2A56KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRA10HB5602CTRQYF vs RP73F2A56KBTDG |
NTRA10HA5602CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRA10HB5602CTRQYF vs NTRA10HA5602CTR1KQYF |
AR05BTCW5602N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTRA10HB5602CTRQYF vs AR05BTCW5602N |
NTRH10A5602CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTRA10HB5602CTRQYF vs NTRH10A5602CTRF |
RP73F2A56KATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRA10HB5602CTRQYF vs RP73F2A56KATDG |
CRT0805-BY-5602EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRA10HB5602CTRQYF vs CRT0805-BY-5602EAS |
AR05ATCW5602 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRA10HB5602CTRQYF vs AR05ATCW5602 |
NTRA10HA5602CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTRA10HB5602CTRQYF vs NTRA10HA5602CTRQYF |
RP73F2A56KBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTRA10HB5602CTRQYF vs RP73F2A56KBTDF |
AR05ATCW5602N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTRA10HB5602CTRQYF vs AR05ATCW5602N |