Part Details for NTRA10HB12R0CTRQYF by NIC Components Corp
Overview of NTRA10HB12R0CTRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRA10HB12R0CTRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRA10HB12R0CTRQYF
|
Avnet Americas | Automotive Grade Thin Film Chip Resistors - Tape and Reel (Alt: NTRA10HB12R0CTRQYF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0436 / $0.0462 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0386 | Buy Now |
Part Details for NTRA10HB12R0CTRQYF
NTRA10HB12R0CTRQYF CAD Models
NTRA10HB12R0CTRQYF Part Data Attributes
|
NTRA10HB12R0CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA10HB12R0CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 12ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTRA10HB12R0CTRQYF
This table gives cross-reference parts and alternative options found for NTRA10HB12R0CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA10HB12R0CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ABCW0120N | Fixed Resistor, Thin Film, 0.125W, 12ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTRA10HB12R0CTRQYF vs AR05ABCW0120N |
AR05BPC3W0120N | Fixed Resistor, Thin Film, 0.125W, 12ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTRA10HB12R0CTRQYF vs AR05BPC3W0120N |
RP73F2A12RATD | Fixed Resistor, Thin Film, 0.125W, 12ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRA10HB12R0CTRQYF vs RP73F2A12RATD |
CRT0805-BY-12R0EAS | Fixed Resistor, Thin Film, 0.125W, 12ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | NTRA10HB12R0CTRQYF vs CRT0805-BY-12R0EAS |
AR05ATCW0120 | Fixed Resistor, Thin Film, 0.125W, 12ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTRA10HB12R0CTRQYF vs AR05ATCW0120 |
NTRH10B12R0CTRF | Fixed Resistor, Thin Film, 0.125W, 12ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTRA10HB12R0CTRQYF vs NTRH10B12R0CTRF |
RP73F2A12RBTG | Fixed Resistor, Thin Film, 0.125W, 12ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTRA10HB12R0CTRQYF vs RP73F2A12RBTG |
NTRH10A12R0CTRF | Fixed Resistor, Thin Film, 0.125W, 12ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | NTRA10HB12R0CTRQYF vs NTRH10A12R0CTRF |
RP73F2A12RBTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 12ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | NTRA10HB12R0CTRQYF vs RP73F2A12RBTD |
AR05BBCW0120N | Fixed Resistor, Thin Film, 0.125W, 12ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | NTRA10HB12R0CTRQYF vs AR05BBCW0120N |