Part Details for NTRA06HB1600CTRQYF by NIC Components Corp
Overview of NTRA06HB1600CTRQYF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTRA06HB1600CTRQYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTRA06HB1600CTRQYF
|
Avnet Americas | Automotive Grade Thin Film Chip Resistors - Tape and Reel (Alt: NTRA06HB1600CTRQYF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0308 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0258 | Buy Now |
Part Details for NTRA06HB1600CTRQYF
NTRA06HB1600CTRQYF CAD Models
NTRA06HB1600CTRQYF Part Data Attributes
|
NTRA06HB1600CTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA06HB1600CTRQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for NTRA06HB1600CTRQYF
This table gives cross-reference parts and alternative options found for NTRA06HB1600CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HB1600CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC25Y160R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 160ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | NTRA06HB1600CTRQYF vs PRC0603TC25Y160R+-0.1% |
BLU0603ER-1600-AT25W | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HB1600CTRQYF vs BLU0603ER-1600-AT25W |
P0603E1600WBTC | Fixed Resistor, Thin Film, 0.125W, 160ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRA06HB1600CTRQYF vs P0603E1600WBTC |
AS0603E1600A-T5 | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | NTRA06HB1600CTRQYF vs AS0603E1600A-T5 |
SF06R1600ATLA | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTRA06HB1600CTRQYF vs SF06R1600ATLA |
PRC0603TC25X160R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | NTRA06HB1600CTRQYF vs PRC0603TC25X160R+-0.1% |
AR03ATCX1600N | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | NTRA06HB1600CTRQYF vs AR03ATCX1600N |
BLU0603ER-1600-AB25 | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HB1600CTRQYF vs BLU0603ER-1600-AB25 |
CRT0603-AY-1600ELF | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NTRA06HB1600CTRQYF vs CRT0603-AY-1600ELF |
BLU0603ER-1600-BB25W | Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | NTRA06HB1600CTRQYF vs BLU0603ER-1600-BB25W |