Part Details for NTR59421DLF by TT Electronics Resistors
Overview of NTR59421DLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR59421DLF
NTR59421DLF CAD Models
NTR59421DLF Part Data Attributes
|
NTR59421DLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
NTR59421DLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 9420ohm, 540.8V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE, SEMI PRECISION, STANDARD: MIL-R-26 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.9 mm | |
Package Length | 22.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 9420 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 540.8 V |
Alternate Parts for NTR59421DLF
This table gives cross-reference parts and alternative options found for NTR59421DLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR59421DLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR59421DLF | Fixed Resistor, Wire Wound, 5W, 9420ohm, 540.8V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | NTR59421DLF vs TR59421DLF |