Part Details for NTR50T3323BTRF by NIC Components Corp
Overview of NTR50T3323BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50T3323BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50T3323BTRF
|
Avnet Americas | Res Thin Film 2512 332K Ohm 0.01% 1/2W ±10ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50T3323BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6362 / $0.7113 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6120 | Buy Now |
Part Details for NTR50T3323BTRF
NTR50T3323BTRF CAD Models
NTR50T3323BTRF Part Data Attributes
|
NTR50T3323BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50T3323BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR50T3323BTRF
This table gives cross-reference parts and alternative options found for NTR50T3323BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50T3323BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3AB3323T | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50T3323BTRF vs RN73C3AB3323T |
AR2512332K+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50T3323BTRF vs AR2512332K+-0.01%TCR10 |
AR12TBBU3323N | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | NTR50T3323BTRF vs AR12TBBU3323N |
AR12TTRC6U3323N | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T3323BTRF vs AR12TTRC6U3323N |
RNCF2512TTT332K | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR50T3323BTRF vs RNCF2512TTT332K |
AR12TTBU3323 | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50T3323BTRF vs AR12TTBU3323 |
NTR50T3323BTR1KF | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | NTR50T3323BTRF vs NTR50T3323BTR1KF |
RN73C3ATE3323T | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50T3323BTRF vs RN73C3ATE3323T |
AR12TTBU3323N | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | NTR50T3323BTRF vs AR12TTBU3323N |
TG12E3323TC | Fixed Resistor, Thin Film, 0.5W, 332000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50T3323BTRF vs TG12E3323TC |