There are no models available for this part yet.
Overview of NTR50T2613NTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR50T2613NTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR50T2613NTRF
|
Avnet Americas | RES THNFLM 2512 261K OHM 1/2W 150V 0.01% 15PPM SMD - Tape and Reel (Alt: NTR50T2613NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6044 / $0.6757 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5840 | Buy Now |
CAD Models for NTR50T2613NTRF by NIC Components Corp
Part Data Attributes for NTR50T2613NTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
261000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.01%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR50T2613NTRF
This table gives cross-reference parts and alternative options found for NTR50T2613NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50T2613NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TBNU2613N | Fixed Resistor, Thin Film, 0.5W, 261000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | NTR50T2613NTRF vs AR12TBNU2613N |
RNCF2512TTS261K | Res,SMT,Thin Film,261K Ohms,150WV,.01% +/-Tol,-15,15ppm TC,2512 Case | SEI Stackpole Electronics Inc | NTR50T2613NTRF vs RNCF2512TTS261K |
AR12TTRC5U2613 | Fixed Resistor, Thin Film, 0.5W, 261000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T2613NTRF vs AR12TTRC5U2613 |
AR12TPC5U2613 | Fixed Resistor, Thin Film, 0.5W, 261000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T2613NTRF vs AR12TPC5U2613 |
RN73D3AB2613T | Fixed Resistor, Thin Film, 0.5W, 261000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50T2613NTRF vs RN73D3AB2613T |
RNCF2512TKS261K | Res,SMT,Thin Film,261K Ohms,150WV,.01% +/-Tol,-15,15ppm TC,2512 Case | SEI Stackpole Electronics Inc | NTR50T2613NTRF vs RNCF2512TKS261K |
RN73D3ATE2613T | Fixed Resistor, Thin Film, 0.5W, 261000ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50T2613NTRF vs RN73D3ATE2613T |
AR12TTNU2613N | Fixed Resistor, Thin Film, 0.5W, 261000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | NTR50T2613NTRF vs AR12TTNU2613N |
RT2512AA261315PPM | Fixed Resistor, Thin Film, 0.5W, 261000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | NTR50T2613NTRF vs RT2512AA261315PPM |
TG12F2613TB | Fixed Resistor, Thin Film, 0.5W, 261000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50T2613NTRF vs TG12F2613TB |