Part Details for NTR50T2611NTRF by NIC Components Corp
Overview of NTR50T2611NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50T2611NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50T2611NTRF
|
Avnet Americas | RES THNFLM 2512 2.61K OHM 1/2W 150V 0.01% 15PPM SMD - Tape and Reel (Alt: NTR50T2611NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6044 / $0.6757 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5840 | Buy Now |
Part Details for NTR50T2611NTRF
NTR50T2611NTRF CAD Models
NTR50T2611NTRF Part Data Attributes
|
NTR50T2611NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50T2611NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR50T2611NTRF
This table gives cross-reference parts and alternative options found for NTR50T2611NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50T2611NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12F2611TC | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50T2611NTRF vs TG12F2611TC |
AR25122K61+-0.01%TCR15 | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50T2611NTRF vs AR25122K61+-0.01%TCR15 |
RT2512AA261115PPM | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | NTR50T2611NTRF vs RT2512AA261115PPM |
AR12TBNU2611N | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | NTR50T2611NTRF vs AR12TBNU2611N |
CAR25122.61KOHMS0.01%15PPM | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | NTR50T2611NTRF vs CAR25122.61KOHMS0.01%15PPM |
TG12F2611TT | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50T2611NTRF vs TG12F2611TT |
AR12TTNU2611 | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50T2611NTRF vs AR12TTNU2611 |
AR12TTNU2611N | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | NTR50T2611NTRF vs AR12TTNU2611N |
AR12TTRC5U2611 | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T2611NTRF vs AR12TTRC5U2611 |
RNCF2512TKS2K61 | Res,SMT,Thin Film,2.61K Ohms,150WV,.01% +/-Tol,-15,15ppm TC,2512 Case | SEI Stackpole Electronics Inc | NTR50T2611NTRF vs RNCF2512TKS2K61 |