Part Details for NTR50T2611BTRF by NIC Components Corp
Overview of NTR50T2611BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50T2611BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50T2611BTRF
|
Avnet Americas | Res Thin Film 2512 2.61K Ohm 0.01% 1/2W ?10ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50T2611BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6362 / $0.7113 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6120 | Buy Now |
Part Details for NTR50T2611BTRF
NTR50T2611BTRF CAD Models
NTR50T2611BTRF Part Data Attributes
|
NTR50T2611BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50T2611BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR50T2611BTRF
This table gives cross-reference parts and alternative options found for NTR50T2611BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50T2611BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TTRC6U2611N | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T2611BTRF vs AR12TTRC6U2611N |
UPTF2512-2W-N-2611UT | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTR50T2611BTRF vs UPTF2512-2W-N-2611UT |
AR12TTBU2611 | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50T2611BTRF vs AR12TTBU2611 |
RNCF2512TTT2K61 | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR50T2611BTRF vs RNCF2512TTT2K61 |
AR12TTRC6U2611 | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T2611BTRF vs AR12TTRC6U2611 |
AR12TPC6U2611 | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T2611BTRF vs AR12TPC6U2611 |
RN73C3AB2611T | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50T2611BTRF vs RN73C3AB2611T |
AR25122K61+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50T2611BTRF vs AR25122K61+-0.01%TCR10 |
RN73C3A2K61LTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 2610ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | NTR50T2611BTRF vs RN73C3A2K61LTE |
RN73C3ATE2611T | Fixed Resistor, Thin Film, 0.5W, 2610ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50T2611BTRF vs RN73C3ATE2611T |