There are no models available for this part yet.
Overview of NTR50F4121DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR50F4121DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR50F4121DTRF
|
Avnet Americas | Res Thin Film 2512 4.12K Ohm 1% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50F4121DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0585 / $0.0654 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0565 | Buy Now |
CAD Models for NTR50F4121DTRF by NIC Components Corp
Part Data Attributes for NTR50F4121DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4120 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR50F4121DTRF
This table gives cross-reference parts and alternative options found for NTR50F4121DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50F4121DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12H4121FT | Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50F4121DTRF vs TG12H4121FT |
RT2512F412150PPM | Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | NTR50F4121DTRF vs RT2512F412150PPM |
RN25F4121CT4-50 | Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | NTR50F4121DTRF vs RN25F4121CT4-50 |
RN73G3ATE4121F | Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50F4121DTRF vs RN73G3ATE4121F |
RN73G3AB4121F | Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50F4121DTRF vs RN73G3AB4121F |
RN73G3A4121F | Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50F4121DTRF vs RN73G3A4121F |
TC1250F4121E5E | Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F4121DTRF vs TC1250F4121E5E |
TC1250F4121T4E | Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F4121DTRF vs TC1250F4121T4E |
TC1250F4121T5E | Fixed Resistor, Thin Film, 0.5W, 4120ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F4121DTRF vs TC1250F4121T5E |