Part Details for NTR50F1471DTRF by NIC Components Corp
Overview of NTR50F1471DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50F1471DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50F1471DTRF
|
Avnet Americas | Res Thin Film 2512 1.47K Ohm 1% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50F1471DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0585 / $0.0654 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0565 | Buy Now |
Part Details for NTR50F1471DTRF
NTR50F1471DTRF CAD Models
NTR50F1471DTRF Part Data Attributes
|
NTR50F1471DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50F1471DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50F1471DTRF
This table gives cross-reference parts and alternative options found for NTR50F1471DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50F1471DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA50F1471DTRQYF | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50F1471DTRF vs NTRA50F1471DTRQYF |
RT2512F147150PPM | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | NTR50F1471DTRF vs RT2512F147150PPM |
AR12FTD1471N | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | NTR50F1471DTRF vs AR12FTD1471N |
NTR50F1471DTR1KF | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | NIC Components Corp | NTR50F1471DTRF vs NTR50F1471DTR1KF |
TC1250F1471T4E | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F1471DTRF vs TC1250F1471T4E |
NTRA50F1471DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50F1471DTRF vs NTRA50F1471DTR1KQYF |
TC1250F1471ECE | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F1471DTRF vs TC1250F1471ECE |
TC1250F1471T5E | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F1471DTRF vs TC1250F1471T5E |
RN73G3A1471F | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50F1471DTRF vs RN73G3A1471F |
TG12H1471FT | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50F1471DTRF vs TG12H1471FT |