Part Details for NTR50D3090CTRF by NIC Components Corp
Overview of NTR50D3090CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50D3090CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50D3090CTRF
|
Avnet Americas | Res Thin Film 2512 309 Ohm 0.5% 1/2W ?25ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50D3090CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 / $0.0967 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0830 | Buy Now |
Part Details for NTR50D3090CTRF
NTR50D3090CTRF CAD Models
NTR50D3090CTRF Part Data Attributes
|
NTR50D3090CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50D3090CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 309ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR50D3090CTRF
This table gives cross-reference parts and alternative options found for NTR50D3090CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50D3090CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12DPC3U3090 | Fixed Resistor, Thin Film, 0.5W, 309ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50D3090CTRF vs AR12DPC3U3090 |
TC1225D3090T4E | Fixed Resistor, Thin Film, 0.5W, 309ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50D3090CTRF vs TC1225D3090T4E |
RNCS2512DKE309R | Fixed Resistor, Thin Film, 0.5W, 309ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50D3090CTRF vs RNCS2512DKE309R |
RNC63T93090.5%R | Fixed Resistor, Thin Film, 0.5W, 309ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50D3090CTRF vs RNC63T93090.5%R |
TFCR2512-2W-E-3090DT | Fixed Resistor, Thin Film, 0.5W, 309ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR50D3090CTRF vs TFCR2512-2W-E-3090DT |
TG12G3090DB | Fixed Resistor, Thin Film, 0.5W, 309ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50D3090CTRF vs TG12G3090DB |
NTR50D3090CTR1KF | Fixed Resistor, Thin Film, 0.5W, 309ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | NTR50D3090CTRF vs NTR50D3090CTR1KF |
CAR2512309OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.5W, 309ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | NTR50D3090CTRF vs CAR2512309OHMS0.5%25PPM |
AR12DTC3090 | Fixed Resistor, Thin Film, 0.5W, 309ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50D3090CTRF vs AR12DTC3090 |
AR12DBC3090 | Fixed Resistor, Thin Film, 0.5W, 309ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50D3090CTRF vs AR12DBC3090 |