Part Details for NTR50D2432BTRF by NIC Components Corp
Overview of NTR50D2432BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50D2432BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50D2432BTRF
|
Avnet Americas | RES THNFLM 2512 24.3K OHM 1/2W 150V 0.5% 10PPM SMD - Tape and Reel (Alt: NTR50D2432BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1654 / $0.1849 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1598 | Buy Now |
Part Details for NTR50D2432BTRF
NTR50D2432BTRF CAD Models
NTR50D2432BTRF Part Data Attributes
|
NTR50D2432BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50D2432BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 24300ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR50D2432BTRF
This table gives cross-reference parts and alternative options found for NTR50D2432BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50D2432BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3ATE2432D | Fixed Resistor, Thin Film, 0.5W, 24300ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50D2432BTRF vs RN73C3ATE2432D |
TG12E2432DC | Fixed Resistor, Thin Film, 0.5W, 24300ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50D2432BTRF vs TG12E2432DC |
RT2512D243210PPM | Fixed Resistor, Thin Film, 0.5W, 24300ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | NTR50D2432BTRF vs RT2512D243210PPM |
UPTF2512-2W-N-2432DT | Fixed Resistor, Thin Film, 0.5W, 24300ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | VENKEL LTD | NTR50D2432BTRF vs UPTF2512-2W-N-2432DT |
NTR50D2432BTR1KF | Fixed Resistor, Thin Film, 0.5W, 24300ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | NTR50D2432BTRF vs NTR50D2432BTR1KF |
CAR251224.3KOHMS0.5%10PPM | Fixed Resistor, Thin Film, 0.5W, 24300ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | NTR50D2432BTRF vs CAR251224.3KOHMS0.5%10PPM |
AR12DTBU2432 | Fixed Resistor, Thin Film, 0.5W, 24300ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50D2432BTRF vs AR12DTBU2432 |