Part Details for NTR50D2212CTRF by NIC Components Corp
Overview of NTR50D2212CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50D2212CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50D2212CTRF
|
Avnet Americas | Res Thin Film 2512 22.1K Ohm 0.5% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50D2212CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 / $0.0967 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0830 | Buy Now |
Part Details for NTR50D2212CTRF
NTR50D2212CTRF CAD Models
NTR50D2212CTRF Part Data Attributes
|
NTR50D2212CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50D2212CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR50D2212CTRF
This table gives cross-reference parts and alternative options found for NTR50D2212CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50D2212CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225D2212T4E | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50D2212CTRF vs TC1225D2212T4E |
TFCR2512-2W-E-2212DT | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR50D2212CTRF vs TFCR2512-2W-E-2212DT |
AR12DTC2212 | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50D2212CTRF vs AR12DTC2212 |
NTRC100D2212CTRF | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR50D2212CTRF vs NTRC100D2212CTRF |
AR12DPC3U2212 | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50D2212CTRF vs AR12DPC3U2212 |
RNCF63T922.1K0.5%R | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR50D2212CTRF vs RNCF63T922.1K0.5%R |
PR12DTC2212 | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50D2212CTRF vs PR12DTC2212 |
AR12DTRC3U2212 | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50D2212CTRF vs AR12DTRC3U2212 |
RNCS2512DKE22K1 | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50D2212CTRF vs RNCS2512DKE22K1 |
RNCF63T922.1K0.5%I | Fixed Resistor, Thin Film, 0.5W, 22100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR50D2212CTRF vs RNCF63T922.1K0.5%I |