Part Details for NTR50C64R9BTRF by NIC Components Corp
Overview of NTR50C64R9BTRF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50C64R9BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH3422
|
Newark | Res, 64R9, 0.25%, 0.5W, 2512, Thin Film, Resistance:64.9Ohm, Resistance Tolerance:± 0.25%, Power Rating:500Mw, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NTR50C64R9BTRF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
Buy Now | |
DISTI #
09AH5772
|
Newark | Res, 64R9, 0.25%, 0.5W, 2512, Thin Film, Resistance:64.9Ohm, Resistance Tolerance:± 0.25%, Power Rating:500Mw, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NTR50C64R9BTRF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTR50C64R9BTRF
|
Avnet Americas | Res Thin Film 2512 64.9 Ohm 0.25% 1/2W ±10ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50C64R9BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2545 / $0.2845 | Buy Now |
DISTI #
18AH3422
|
Avnet Americas | Res Thin Film 2512 64.9 Ohm 0.25% 1/2W ±10ppm/°C Molded SMD SMD Embossed Plastic T/R - Product that comes on tape, but is not reeled (Alt: 18AH3422) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
Part Details for NTR50C64R9BTRF
NTR50C64R9BTRF CAD Models
NTR50C64R9BTRF Part Data Attributes
|
NTR50C64R9BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50C64R9BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 64.9ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 64.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR50C64R9BTRF
This table gives cross-reference parts and alternative options found for NTR50C64R9BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50C64R9BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12E64R9CT | Fixed Resistor, Thin Film, 0.5W, 64.9ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50C64R9BTRF vs TG12E64R9CT |
AR251264R9+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.5W, 64.9ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50C64R9BTRF vs AR251264R9+-0.25%TCR10 |
RT2512C64R910PPM | Fixed Resistor, Thin Film, 0.5W, 64.9ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | NTR50C64R9BTRF vs RT2512C64R910PPM |
TG12E64R9CC | Fixed Resistor, Thin Film, 0.5W, 64.9ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50C64R9BTRF vs TG12E64R9CC |
RN73C3ATE64R9C | Fixed Resistor, Thin Film, 0.5W, 64.9ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50C64R9BTRF vs RN73C3ATE64R9C |
TG12E64R9CB | Fixed Resistor, Thin Film, 0.5W, 64.9ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50C64R9BTRF vs TG12E64R9CB |