Part Details for NTR50C4221NTRF by NIC Components Corp
Overview of NTR50C4221NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50C4221NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50C4221NTRF
|
Avnet Americas | RES THNFLM 2512 4.22K OHM 1/2W 150V 0.25% 15PPM SMD - Tape and Reel (Alt: NTR50C4221NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2100 / $0.2347 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1962 | Buy Now |
Part Details for NTR50C4221NTRF
NTR50C4221NTRF CAD Models
NTR50C4221NTRF Part Data Attributes
|
NTR50C4221NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50C4221NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 4220ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR50C4221NTRF
This table gives cross-reference parts and alternative options found for NTR50C4221NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50C4221NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512CTS4K22 | Fixed Resistor, Thin Film, 0.5W, 4220ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50C4221NTRF vs RNCF2512CTS4K22 |
AR25124K22+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.5W, 4220ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50C4221NTRF vs AR25124K22+-0.25%TCR15 |
TG12F4221CT | Fixed Resistor, Thin Film, 0.5W, 4220ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50C4221NTRF vs TG12F4221CT |
RN73D3AB4221C | Fixed Resistor, Thin Film, 0.5W, 4220ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50C4221NTRF vs RN73D3AB4221C |
RN73D3ATE4221C | Fixed Resistor, Thin Film, 0.5W, 4220ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50C4221NTRF vs RN73D3ATE4221C |