There are no models available for this part yet.
Overview of NTR50C2150BTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR50C2150BTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR50C2150BTRF
|
Avnet Americas | Res Thin Film 2512 215 Ohm 0.25% 1/2W ±10ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50C2150BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2545 / $0.2845 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
CAD Models for NTR50C2150BTRF by NIC Components Corp
Part Data Attributes for NTR50C2150BTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
215 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR50C2150BTRF
This table gives cross-reference parts and alternative options found for NTR50C2150BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50C2150BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512C215010PPM | Fixed Resistor, Thin Film, 0.5W, 215ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | NTR50C2150BTRF vs RT2512C215010PPM |
AR2512215R+-0.25%TCR10 | Fixed Resistor, Thin Film, 0.5W, 215ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50C2150BTRF vs AR2512215R+-0.25%TCR10 |
CAR2512215OHMS0.25%10PPM | Fixed Resistor, Thin Film, 0.5W, 215ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | NTR50C2150BTRF vs CAR2512215OHMS0.25%10PPM |
RN73C3ATE2150C | Fixed Resistor, Thin Film, 0.5W, 215ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50C2150BTRF vs RN73C3ATE2150C |