Part Details for NTR50C1912NTRF by NIC Components Corp
Overview of NTR50C1912NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50C1912NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50C1912NTRF
|
Avnet Americas | RES THNFLM 2512 19.1K OHM 1/2W 150V 0.25% 15PPM SMD - Tape and Reel (Alt: NTR50C1912NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 / $0.2347 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1962 | Buy Now |
Part Details for NTR50C1912NTRF
NTR50C1912NTRF CAD Models
NTR50C1912NTRF Part Data Attributes
|
NTR50C1912NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50C1912NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR50C1912NTRF
This table gives cross-reference parts and alternative options found for NTR50C1912NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50C1912NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TG12F1912CC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NTR50C1912NTRF vs TG12F1912CC |
RNCS2512CTS19K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NTR50C1912NTRF vs RNCS2512CTS19K1 |
CAR251219.1KOHMS0.25%15PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 2512, | NTR50C1912NTRF vs CAR251219.1KOHMS0.25%15PPM |
AR12CBNU1912 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NTR50C1912NTRF vs AR12CBNU1912 |
RT2512C191215PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 2512, | NTR50C1912NTRF vs RT2512C191215PPM |
RNCF2512CKS19K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NTR50C1912NTRF vs RNCF2512CKS19K1 |
AR12CTNU1912 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NTR50C1912NTRF vs AR12CTNU1912 |
TG12F1912CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NTR50C1912NTRF vs TG12F1912CB |
TG12F1912CT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NTR50C1912NTRF vs TG12F1912CT |
AR251219K1+-0.25%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 19100ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 2512, | NTR50C1912NTRF vs AR251219K1+-0.25%TCR15 |