Part Details for NTR50B6043BTRF by NIC Components Corp
Overview of NTR50B6043BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50B6043BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50B6043BTRF
|
Avnet Americas | RES THNFLM 2512 604K OHM 1/2W 150V 0.1% 10PPM SMD - Tape and Reel (Alt: NTR50B6043BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2545 / $0.2845 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2460 | Buy Now |
Part Details for NTR50B6043BTRF
NTR50B6043BTRF CAD Models
NTR50B6043BTRF Part Data Attributes
|
NTR50B6043BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B6043BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B6043BTRF
This table gives cross-reference parts and alternative options found for NTR50B6043BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B6043BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR50A6043BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NTR50B6043BTRF vs NTR50A6043BTR1KF |
UPTF2512-2W-N-6043BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NTR50B6043BTRF vs UPTF2512-2W-N-6043BT |
AR12BPC6U6043N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | NTR50B6043BTRF vs AR12BPC6U6043N |
AR12BBBU6043 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NTR50B6043BTRF vs AR12BBBU6043 |
AR2512604K+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2512, | NTR50B6043BTRF vs AR2512604K+-0.05%TCR10 |
AR12BTRC6U6043 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | NTR50B6043BTRF vs AR12BTRC6U6043 |
NTR50B6043BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | NTR50B6043BTRF vs NTR50B6043BTR1KF |
NTR50A6043BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NTR50B6043BTRF vs NTR50A6043BTRF |
RT2512B604310PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | NTR50B6043BTRF vs RT2512B604310PPM |
RN73C3AB6043A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NTR50B6043BTRF vs RN73C3AB6043A |