Part Details for NTR50B5493CTRF by NIC Components Corp
Overview of NTR50B5493CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50B5493CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50B5493CTRF
|
Avnet Americas | Res Thin Film 2512 549K Ohm 0.1% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B5493CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1845 / $0.2063 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1715 | Buy Now |
Part Details for NTR50B5493CTRF
NTR50B5493CTRF CAD Models
NTR50B5493CTRF Part Data Attributes
|
NTR50B5493CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B5493CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 549000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B5493CTRF
This table gives cross-reference parts and alternative options found for NTR50B5493CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B5493CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225B5493E4E | Fixed Resistor, Thin Film, 0.5W, 549000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50B5493CTRF vs TC1225B5493E4E |
RN25A5493CT1-25 | Fixed Resistor, Thin Film, 0.5W, 549000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTR50B5493CTRF vs RN25A5493CT1-25 |
AR12BTRC3U5493N | Fixed Resistor, Thin Film, 0.5W, 549000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B5493CTRF vs AR12BTRC3U5493N |
AR12ATC5493N | Fixed Resistor, Thin Film, 0.5W, 549000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTR50B5493CTRF vs AR12ATC5493N |
TG12G5493BT | Fixed Resistor, Thin Film, 0.5W, 549000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50B5493CTRF vs TG12G5493BT |
RNCF63T9549K0.1%I | Fixed Resistor, Thin Film, 0.5W, 549000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR50B5493CTRF vs RNCF63T9549K0.1%I |
AR12BPC3U5493N | Fixed Resistor, Thin Film, 0.5W, 549000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B5493CTRF vs AR12BPC3U5493N |
NTR50A5493CTR1KF | Fixed Resistor, Thin Film, 0.5W, 549000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | NTR50B5493CTRF vs NTR50A5493CTR1KF |
CPF2512B549KE1 | Fixed Resistor, Thin Film, 0.5W, 549000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTR50B5493CTRF vs CPF2512B549KE1 |
AR12ATRC3U5493N | Fixed Resistor, Thin Film, 0.5W, 549000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B5493CTRF vs AR12ATRC3U5493N |