Part Details for NTR50B3480CTRF by NIC Components Corp
Overview of NTR50B3480CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50B3480CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50B3480CTRF
|
Avnet Americas | Res Thin Film 2512 348 Ohm 0.1% 1/2W ?25ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B3480CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1845 / $0.2063 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1715 | Buy Now |
Part Details for NTR50B3480CTRF
NTR50B3480CTRF CAD Models
NTR50B3480CTRF Part Data Attributes
|
NTR50B3480CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B3480CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B3480CTRF
This table gives cross-reference parts and alternative options found for NTR50B3480CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B3480CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12BPC3U3480N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NTR50B3480CTRF vs AR12BPC3U3480N |
NTR50A3480CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NTR50B3480CTRF vs NTR50A3480CTR1KF |
NTRA50A3480CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NTR50B3480CTRF vs NTRA50A3480CTRQYF |
RN25A3480CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NTR50B3480CTRF vs RN25A3480CT1-25 |
AR12ATRC3U3480 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NTR50B3480CTRF vs AR12ATRC3U3480 |
RN25A3480CT4-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NTR50B3480CTRF vs RN25A3480CT4-25 |
TC1225B3480ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NTR50B3480CTRF vs TC1225B3480ECE |
NTR50A3480CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NTR50B3480CTRF vs NTR50A3480CTRF |
AR12BTRC3U3480N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NTR50B3480CTRF vs AR12BTRC3U3480N |
NTRA50A3480CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 348ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NTR50B3480CTRF vs NTRA50A3480CTR1KQYF |