Part Details for NTR50B2102CTRF by NIC Components Corp
Overview of NTR50B2102CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50B2102CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50B2102CTRF
|
Avnet Americas | Res Thin Film 2512 21K Ohm 0.1% 1/2W ?25ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B2102CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1845 / $0.2063 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1715 | Buy Now |
Part Details for NTR50B2102CTRF
NTR50B2102CTRF CAD Models
NTR50B2102CTRF Part Data Attributes
|
NTR50B2102CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B2102CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B2102CTRF
This table gives cross-reference parts and alternative options found for NTR50B2102CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B2102CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25B2102CT1-25 | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTR50B2102CTRF vs RN25B2102CT1-25 |
RN25B2102CT4-25 | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTR50B2102CTRF vs RN25B2102CT4-25 |
AR12APC3U2102 | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B2102CTRF vs AR12APC3U2102 |
AR12ATRC3U2102 | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B2102CTRF vs AR12ATRC3U2102 |
AR251221K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50B2102CTRF vs AR251221K+-0.1%TCR25 |
RN25A2102CT4-25 | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTR50B2102CTRF vs RN25A2102CT4-25 |
NTR50A2102CTRF | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50B2102CTRF vs NTR50A2102CTRF |
AR12ATRC3U2102N | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B2102CTRF vs AR12ATRC3U2102N |
RNCF2512BTE21K0 | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B2102CTRF vs RNCF2512BTE21K0 |
UPTF2512-2W-E-2102AT | Fixed Resistor, Thin Film, 0.5W, 21000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTR50B2102CTRF vs UPTF2512-2W-E-2102AT |