Part Details for NTR50B1540NTRF by NIC Components Corp
Overview of NTR50B1540NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50B1540NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50B1540NTRF
|
Avnet Americas | Res Thin Film 2512 154 Ohm 0.1% 1/2W ?15ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B1540NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2545 / $0.2845 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
Part Details for NTR50B1540NTRF
NTR50B1540NTRF CAD Models
NTR50B1540NTRF Part Data Attributes
|
NTR50B1540NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B1540NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Total Weight | 38.4 | |
Category CO2 Kg | 4.54 | |
CO2 | 174.33599999999998 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 11106-97-1 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B1540NTRF
This table gives cross-reference parts and alternative options found for NTR50B1540NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B1540NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12F1540BC | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50B1540NTRF vs TG12F1540BC |
AR12ATRC5U1540 | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B1540NTRF vs AR12ATRC5U1540 |
AR12BPC5U1540N | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B1540NTRF vs AR12BPC5U1540N |
CPF2512B154RD1 | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTR50B1540NTRF vs CPF2512B154RD1 |
NTR50A1540NTRF | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50B1540NTRF vs NTR50A1540NTRF |
TG12F1540BT | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50B1540NTRF vs TG12F1540BT |
RT2512B154015PPM | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | NTR50B1540NTRF vs RT2512B154015PPM |
AR12BTRC5U1540 | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B1540NTRF vs AR12BTRC5U1540 |
AR12ATNU1540N | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | NTR50B1540NTRF vs AR12ATNU1540N |
NTR50B1540NTR1KF | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | NTR50B1540NTRF vs NTR50B1540NTR1KF |