Part Details for NTR50B1020DTRF by NIC Components Corp
Overview of NTR50B1020DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50B1020DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50B1020DTRF
|
Avnet Americas | Res Thin Film 2512 102 Ohm 0.1% 1/2W ?50ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50B1020DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1591 / $0.1778 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1455 | Buy Now |
Part Details for NTR50B1020DTRF
NTR50B1020DTRF CAD Models
NTR50B1020DTRF Part Data Attributes
|
NTR50B1020DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B1020DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 102ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B1020DTRF
This table gives cross-reference parts and alternative options found for NTR50B1020DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B1020DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12BTRC2U1020N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 102ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | NTR50B1020DTRF vs AR12BTRC2U1020N |
AR12BTRC2U1020 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 102ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | NTR50B1020DTRF vs AR12BTRC2U1020 |
RT2512B102050PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 102ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | NTR50B1020DTRF vs RT2512B102050PPM |
TC1250A1020E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 102ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | NTR50B1020DTRF vs TC1250A1020E5E |
RNCS2512BTC102R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 102ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NTR50B1020DTRF vs RNCS2512BTC102R |
RNCS2512BKC102R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 102ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NTR50B1020DTRF vs RNCS2512BKC102R |
TG12H1020BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 102ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NTR50B1020DTRF vs TG12H1020BC |
CPF2512B102RC1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.5W, 102ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | NTR50B1020DTRF vs CPF2512B102RC1 |
TG12H1020BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 102ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NTR50B1020DTRF vs TG12H1020BT |
AR12BTD1020N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 102ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | NTR50B1020DTRF vs AR12BTD1020N |