Part Details for NTR50B1002DTRF by NIC Components Corp
Results Overview of NTR50B1002DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR50B1002DTRF Information
NTR50B1002DTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR50B1002DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50B1002DTRF
|
Avnet Americas | Res Thin Film 2512 10K Ohm 0.1% 1/2W ?50ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1692 / $0.1955 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1455 | Buy Now |
Part Details for NTR50B1002DTRF
NTR50B1002DTRF CAD Models
NTR50B1002DTRF Part Data Attributes
|
NTR50B1002DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B1002DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 10000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B1002DTRF
This table gives cross-reference parts and alternative options found for NTR50B1002DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B1002DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12ATD1002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 10000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NTR50B1002DTRF vs AR12ATD1002 |
TC1250B1002T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 10000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | NTR50B1002DTRF vs TC1250B1002T5E |
TG12H1002BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 10000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NTR50B1002DTRF vs TG12H1002BB |
RNCF2512AKC10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 10000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NTR50B1002DTRF vs RNCF2512AKC10K0 |
AR12BTRC2U1002N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 10000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | NTR50B1002DTRF vs AR12BTRC2U1002N |
NTRA50A1002DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 10000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NTR50B1002DTRF vs NTRA50A1002DTR1KQYF |
RN25A1002CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 10000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | NTR50B1002DTRF vs RN25A1002CT1-50 |
AR12BBD1002N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 10000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | NTR50B1002DTRF vs AR12BBD1002N |
RT2512A100250PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 10000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | NTR50B1002DTRF vs RT2512A100250PPM |
AR251210K+-0.1%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 10000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 2512, | NTR50B1002DTRF vs AR251210K+-0.1%TCR50 |