Part Details for NTR50A7320STRF by NIC Components Corp
Overview of NTR50A7320STRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A7320STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A7320STRF
|
Avnet Americas | RES THNFLM 2512 732 OHM 1/2W 150V 0.05% 5PPM SMD - Tape and Reel (Alt: NTR50A7320STRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5535 / $0.6188 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5360 | Buy Now |
Part Details for NTR50A7320STRF
NTR50A7320STRF CAD Models
NTR50A7320STRF Part Data Attributes
|
NTR50A7320STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A7320STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A7320STRF
This table gives cross-reference parts and alternative options found for NTR50A7320STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A7320STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF2512-2W-P-7320BT | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTR50A7320STRF vs UPTF2512-2W-P-7320BT |
RNCF2512BTY732R | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A7320STRF vs RNCF2512BTY732R |
AR12BPC7U7320 | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A7320STRF vs AR12BPC7U7320 |
AR12BBSU7320 | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A7320STRF vs AR12BBSU7320 |
AR12ATRC7U7320 | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A7320STRF vs AR12ATRC7U7320 |
RN73A3A732RATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 5ppm, 732ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | NTR50A7320STRF vs RN73A3A732RATE |
AR12ATSU7320 | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A7320STRF vs AR12ATSU7320 |
NTR50B7320STR1KF | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | NTR50A7320STRF vs NTR50B7320STR1KF |
AR12APC7U7320 | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A7320STRF vs AR12APC7U7320 |
CAR2512732OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.5W, 732ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | NTR50A7320STRF vs CAR2512732OHMS0.05%5PPM |