There are no models available for this part yet.
Overview of NTR50A30R1NTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR50A30R1NTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR50A30R1NTRF
|
Avnet Americas | RES THNFLM 2512 30.1 OHM 1/2W 150V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR50A30R1NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.3130 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
CAD Models for NTR50A30R1NTRF by NIC Components Corp
Part Data Attributes for NTR50A30R1NTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
30.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR50A30R1NTRF
This table gives cross-reference parts and alternative options found for NTR50A30R1NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A30R1NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR251230R1+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50A30R1NTRF vs AR251230R1+-0.1%TCR15 |
AR12ATNU30R1N | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | NTR50A30R1NTRF vs AR12ATNU30R1N |
NTR50B30R1NTR1KF | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | NIC Components Corp | NTR50A30R1NTRF vs NTR50B30R1NTR1KF |
RN73D3AB30R1A | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50A30R1NTRF vs RN73D3AB30R1A |
AR12ABNU30R1 | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A30R1NTRF vs AR12ABNU30R1 |
CPF2512A30R1D | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTR50A30R1NTRF vs CPF2512A30R1D |
AR12BBNU30R1N | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Viking Tech Corp | NTR50A30R1NTRF vs AR12BBNU30R1N |
AR12ATNU30R1 | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A30R1NTRF vs AR12ATNU30R1 |
AR251230R1+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50A30R1NTRF vs AR251230R1+-0.05%TCR15 |
TG12F30R1BT | Fixed Resistor, Thin Film, 0.5W, 30.1ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50A30R1NTRF vs TG12F30R1BT |