Part Details for NTR50A2261NTRF by NIC Components Corp
Overview of NTR50A2261NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A2261NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A2261NTRF
|
Avnet Americas | RES THNFLM 2512 2.26K OHM 1/2W 150V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR50A2261NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.3130 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
Part Details for NTR50A2261NTRF
NTR50A2261NTRF CAD Models
NTR50A2261NTRF Part Data Attributes
|
NTR50A2261NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A2261NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 2260ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A2261NTRF
This table gives cross-reference parts and alternative options found for NTR50A2261NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A2261NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512A226115PPM | Fixed Resistor, Thin Film, 0.5W, 2260ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | NTR50A2261NTRF vs RT2512A226115PPM |
AR12BTNU2261 | Fixed Resistor, Thin Film, 0.5W, 2260ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A2261NTRF vs AR12BTNU2261 |
RNCF2512AKS2K26 | Fixed Resistor, Thin Film, 0.5W, 2260ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A2261NTRF vs RNCF2512AKS2K26 |
AR12APC5U2261 | Fixed Resistor, Thin Film, 0.5W, 2260ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A2261NTRF vs AR12APC5U2261 |
AR12ABNU2261 | Fixed Resistor, Thin Film, 0.5W, 2260ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A2261NTRF vs AR12ABNU2261 |
CPF2512B2K26D | Fixed Resistor, Thin Film, 0.5W, 2260ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTR50A2261NTRF vs CPF2512B2K26D |
AR12ATRC5U2261 | Fixed Resistor, Thin Film, 0.5W, 2260ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A2261NTRF vs AR12ATRC5U2261 |
RT2512B226115PPM | Fixed Resistor, Thin Film, 0.5W, 2260ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | NTR50A2261NTRF vs RT2512B226115PPM |
NTR50B2261NTRF | Fixed Resistor, Thin Film, 0.5W, 2260ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50A2261NTRF vs NTR50B2261NTRF |
AR25122K26+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.5W, 2260ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50A2261NTRF vs AR25122K26+-0.1%TCR15 |