Part Details for NTR50A1802OTRF by NIC Components Corp
Overview of NTR50A1802OTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR50A1802OTRF
NTR50A1802OTRF CAD Models
NTR50A1802OTRF Part Data Attributes
|
NTR50A1802OTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A1802OTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.05% +/-Tol, -3,3ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A1802OTRF
This table gives cross-reference parts and alternative options found for NTR50A1802OTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A1802OTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ATOU1802 | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A1802OTRF vs AR12ATOU1802 |
NTR50B1802OTRF | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.1% +/-Tol, -3,3ppm/Cel, 2512, | NIC Components Corp | NTR50A1802OTRF vs NTR50B1802OTRF |
RN73O3AB1802A | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50A1802OTRF vs RN73O3AB1802A |
RN73O3ATE1802B | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50A1802OTRF vs RN73O3ATE1802B |
RU73O3A18KATE | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTR50A1802OTRF vs RU73O3A18KATE |
RN73O3ATE1802A | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50A1802OTRF vs RN73O3ATE1802A |
RN73O3AB1802B | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50A1802OTRF vs RN73O3AB1802B |
AR12ABOU1802 | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A1802OTRF vs AR12ABOU1802 |
AR12BBOU1802 | Fixed Resistor, Thin Film, 0.5W, 18000ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A1802OTRF vs AR12BBOU1802 |