Part Details for NTR50A1540DTRF by NIC Components Corp
Overview of NTR50A1540DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A1540DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A1540DTRF
|
Avnet Americas | Res Thin Film 2512 154 Ohm 0.05% 1/2W ?50ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A1540DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
Part Details for NTR50A1540DTRF
NTR50A1540DTRF CAD Models
NTR50A1540DTRF Part Data Attributes
|
NTR50A1540DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A1540DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A1540DTRF
This table gives cross-reference parts and alternative options found for NTR50A1540DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A1540DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50B1540DTRF | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50A1540DTRF vs NTR50B1540DTRF |
TFCR2512-2W-C-1540BT | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR50A1540DTRF vs TFCR2512-2W-C-1540BT |
RN25A1540CT1-50 | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | NTR50A1540DTRF vs RN25A1540CT1-50 |
NTRA50B1540DTRQYF | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50A1540DTRF vs NTRA50B1540DTRQYF |
CAR2512154OHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | NTR50A1540DTRF vs CAR2512154OHMS0.05%50PPM |
TC1250A1540T5E | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A1540DTRF vs TC1250A1540T5E |
RN73G3A1540A | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50A1540DTRF vs RN73G3A1540A |
RT2512A154050PPM | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | NTR50A1540DTRF vs RT2512A154050PPM |
TG12H1540BT | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A1540DTRF vs TG12H1540BT |
AR12ATD1540 | Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50A1540DTRF vs AR12ATD1540 |