There are no models available for this part yet.
Overview of NTR4503NT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTR4503NT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR4503NT1
|
Avnet Americas | - Tape and Reel (Alt: NTR4503NT1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4 Partner Stock |
|
RFQ | ||
Rochester Electronics | NTR4503N - Small Signal Field-Effect Transistor, 1.5A, 30V, N-Channel MOSFET, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$0.0581 / $0.0683 | Buy Now | ||
Win Source Electronics | MOSFET N-CH 30V 1.5A SOT23-3 / N-Channel 30 V 1.5A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236) | 138000 |
|
$0.0730 / $0.1090 | Buy Now |
CAD Models for NTR4503NT1 by onsemi
Part Data Attributes for NTR4503NT1 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOT-23 (TO-236) 3 LEAD
|
Package Description
|
CASE 318-09, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
318
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
1.5 A
|
Drain-source On Resistance-Max
|
0.11 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
25 pF
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.73 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for NTR4503NT1
This table gives cross-reference parts and alternative options found for NTR4503NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR4503NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR4503NT1 | 1500mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-09, 3 PIN | Rochester Electronics LLC | NTR4503NT1 vs NTR4503NT1 |
NTR4503NT3G | Single N-Channel Power MOSFET 30V, 2.5A, 110mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | NTR4503NT1 vs NTR4503NT3G |
Related Parts for NTR4503NT1
-
NTR5103NT1GSmall Signal Field-Effect Transistors
-
NTQD4154ZR2Power Field-Effect Transistors
-
NTS260SFT3GRectifier Diodes
-
L6739TRSwitching Regulator or Controllers
-
NTE295Small Signal Bipolar Transistors
-
LM2931ACDR2GLinear Regulator ICs
-
NUP4102XV6T1GTransient Suppressors
-
NTE5201AKZener Diodes
-
AD8170ARZMultiplexers or Switches