-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P−Channel Power MOSFET -20V, -3.6A, 47mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9414
|
Newark | Mosfet, P-Ch, 20V, 3.3A, 150Deg C, 0.72W, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:3.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Onsemi NTR3A052PZT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1515 |
|
$0.1830 / $0.2170 | Buy Now |
DISTI #
31AC1063
|
Newark | Pfet Sot23 20V 52Mo/ Reel |Onsemi NTR3A052PZT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3850 |
|
$0.1270 | Buy Now |
DISTI #
86AK5850
|
Newark | Mosfet, P-Ch, 20V, 3.3A, Sot-23 Rohs Compliant: Yes |Onsemi NTR3A052PZT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTR3A052PZT1GOSCT-ND
|
DigiKey | MOSFET P-CH 20V 3.6A SOT23 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1450 In Stock |
|
$0.1383 / $0.4800 | Buy Now |
|
Future Electronics | NTR3A052 Series 20 V 3.6 A 47 mOhm Single P-Channel MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 381000Reel |
|
$0.1100 / $0.1190 | Buy Now |
|
Rochester Electronics | NTR3A052PZ - Single P-Channel Power MOSFET -20V, -3.6A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 27000 |
|
$0.1336 / $0.1572 | Buy Now |
DISTI #
NTR3A052PZT1G
|
TME | Transistor: P-MOSFET, unipolar, -20V, -2.6A, 0.72W, SOT23 Min Qty: 1 | 0 |
|
$0.1760 / $0.4500 | RFQ |
DISTI #
SMC-NTR3A052PZT1G
|
Sensible Micro Corporation | Mosfet P-Ch 20V 3.6A Sot23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021+ Container: Tape & Reel | 16037 |
|
$0.0680 / $0.0760 | RFQ |
|
LCSC | 20V 3.6A 47m3.5A4.5V 860mW 1V250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 505 |
|
$0.1493 / $0.3522 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 306000 |
|
$0.1467 / $0.1571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTR3A052PZT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTR3A052PZT1G
onsemi
Single P−Channel Power MOSFET -20V, -3.6A, 47mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 0.047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.72 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |