Part Details for NTR25T9310BTRF by NIC Components Corp
Results Overview of NTR25T9310BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR25T9310BTRF Information
NTR25T9310BTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR25T9310BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25T9310BTRF
|
Avnet Americas | Res Thin Film 2010 931 Ohm 0.01% 1/4W ?10ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8248 / $0.9432 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.6580 | Buy Now |
Part Details for NTR25T9310BTRF
NTR25T9310BTRF CAD Models
NTR25T9310BTRF Part Data Attributes
|
NTR25T9310BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25T9310BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 931ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR25T9310BTRF
This table gives cross-reference parts and alternative options found for NTR25T9310BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25T9310BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C2HTE9310T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 931ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NTR25T9310BTRF vs RN73C2HTE9310T |
TF10E9310TB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 931ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2010, | NTR25T9310BTRF vs TF10E9310TB |
RN73C2H931RLTE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.01%, 10ppm, 931ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | NTR25T9310BTRF vs RN73C2H931RLTE |
TF10E9310TT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 931ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2010, | NTR25T9310BTRF vs TF10E9310TT |
RN73C2HB9310T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 931ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NTR25T9310BTRF vs RN73C2HB9310T |
AR10TBBV9310 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 931ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NTR25T9310BTRF vs AR10TBBV9310 |