Part Details for NTR25F2053CTRF by NIC Components Corp
Overview of NTR25F2053CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25F2053CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25F2053CTRF
|
Avnet Americas | Res Thin Film 2010 205K Ohm 1% 1/4W ?25ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25F2053CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0636 / $0.0711 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0584 | Buy Now |
Part Details for NTR25F2053CTRF
NTR25F2053CTRF CAD Models
NTR25F2053CTRF Part Data Attributes
|
NTR25F2053CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25F2053CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 205000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTR25F2053CTRF
This table gives cross-reference parts and alternative options found for NTR25F2053CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25F2053CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TF10G2053FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2053CTRF vs TF10G2053FT |
NTRA25F2053CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2053CTRF vs NTRA25F2053CTR1KQYF |
CPF2010F205KE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010 | NTR25F2053CTRF vs CPF2010F205KE1 |
TR10G2053FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 205000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2053CTRF vs TR10G2053FT |
RN20F2053CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, | NTR25F2053CTRF vs RN20F2053CT1-25 |
RN73F2HB2053F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2053CTRF vs RN73F2HB2053F |
RN73F2HTE2053F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2053CTRF vs RN73F2HTE2053F |
CPF2010F205KE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.25W, 1%, 25ppm, 205000ohm, SURFACE MOUNT, 2010, CHIP | NTR25F2053CTRF vs CPF2010F205KE |
AR10FBC2053 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2053CTRF vs AR10FBC2053 |
AR10FBC2053N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 205000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, | NTR25F2053CTRF vs AR10FBC2053N |