Part Details for NTR25F1333DTRF by NIC Components Corp
Overview of NTR25F1333DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25F1333DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25F1333DTRF
|
Avnet Americas | Res Thin Film 2010 133K Ohm 1% 1/4W ?50ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25F1333DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0542 | Buy Now |
Part Details for NTR25F1333DTRF
NTR25F1333DTRF CAD Models
NTR25F1333DTRF Part Data Attributes
|
NTR25F1333DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25F1333DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTR25F1333DTRF
This table gives cross-reference parts and alternative options found for NTR25F1333DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25F1333DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR10FTD1333 | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25F1333DTRF vs AR10FTD1333 |
TR10H1333FC | Fixed Resistor, Thin Film, 0.333W, 133000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1333DTRF vs TR10H1333FC |
CPF2010F133KC1 | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | NTR25F1333DTRF vs CPF2010F133KC1 |
TF10H1333FT | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1333DTRF vs TF10H1333FT |
TR10H1333FB | Fixed Resistor, Thin Film, 0.333W, 133000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F1333DTRF vs TR10H1333FB |
RN20F1333CT1-50 | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | NTR25F1333DTRF vs RN20F1333CT1-50 |
NTR25F1333DTR1KF | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | NTR25F1333DTRF vs NTR25F1333DTR1KF |
RN73G2HTE1333F | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25F1333DTRF vs RN73G2HTE1333F |
CPF2010F133KC | RESISTOR, THIN FILM, 0.25W, 1%, 50ppm, 133000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | NTR25F1333DTRF vs CPF2010F133KC |
RN73G2HB1333F | Fixed Resistor, Thin Film, 0.25W, 133000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25F1333DTRF vs RN73G2HB1333F |