Part Details for NTR25D1912NTRF by NIC Components Corp
Overview of NTR25D1912NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25D1912NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25D1912NTRF
|
Avnet Americas | RES THNFLM 2010 19.1K OHM 1/4W 150V 0.5% 15PPM SMD - Tape and Reel (Alt: NTR25D1912NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1018 / $0.1138 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0981 | Buy Now |
Part Details for NTR25D1912NTRF
NTR25D1912NTRF CAD Models
NTR25D1912NTRF Part Data Attributes
|
NTR25D1912NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25D1912NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 19100ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR25D1912NTRF
This table gives cross-reference parts and alternative options found for NTR25D1912NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25D1912NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR10DBNV1912 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D1912NTRF vs AR10DBNV1912 |
TF10F1912DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D1912NTRF vs TF10F1912DC |
RNCS2010DTS19K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D1912NTRF vs RNCS2010DTS19K1 |
RN73D2HTE1912D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D1912NTRF vs RN73D2HTE1912D |
AR10DTNV1912 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D1912NTRF vs AR10DTNV1912 |
RN73D2HB1912D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D1912NTRF vs RN73D2HB1912D |
NTR25D1912NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1909, | NTR25D1912NTRF vs NTR25D1912NTR1KF |
TR10F1912DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 19100ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D1912NTRF vs TR10F1912DT |
TR10F1912DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 19100ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D1912NTRF vs TR10F1912DB |
TF10F1912DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 19100ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D1912NTRF vs TF10F1912DT |