Part Details for NTR25D1274CTRF by NIC Components Corp
Overview of NTR25D1274CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25D1274CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25D1274CTRF
|
Avnet Americas | Res Thin Film 2010 1.27M Ohm 0.5% 1/4W ?25ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25D1274CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0738 / $0.0825 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0697 | Buy Now |
Part Details for NTR25D1274CTRF
NTR25D1274CTRF CAD Models
NTR25D1274CTRF Part Data Attributes
|
NTR25D1274CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25D1274CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR25D1274CTRF
This table gives cross-reference parts and alternative options found for NTR25D1274CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25D1274CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN20D1274CT4-25 | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTR25D1274CTRF vs RN20D1274CT4-25 |
CPF2010D1M27E | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | TE Connectivity | NTR25D1274CTRF vs CPF2010D1M27E |
AR10DTC1274N | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | NTR25D1274CTRF vs AR10DTC1274N |
AR10DBC1274N | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | NTR25D1274CTRF vs AR10DBC1274N |
RNCF2010DKE1M27 | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25D1274CTRF vs RNCF2010DKE1M27 |
NTR25D1274CTR1KF | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | NIC Components Corp | NTR25D1274CTRF vs NTR25D1274CTR1KF |
RNCF57T91.27M0.5%I | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR25D1274CTRF vs RNCF57T91.27M0.5%I |
RN20D1274CT1-25 | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTR25D1274CTRF vs RN20D1274CT1-25 |
RNCF57T91.27M0.5%R | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR25D1274CTRF vs RNCF57T91.27M0.5%R |
RNC57T91.27M0.5%I | Fixed Resistor, Thin Film, 0.25W, 1270000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25D1274CTRF vs RNC57T91.27M0.5%I |