Part Details for NTR25C4532DTRF by NIC Components Corp
Results Overview of NTR25C4532DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR25C4532DTRF Information
NTR25C4532DTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR25C4532DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25C4532DTRF
|
Avnet Americas | Res Thin Film 2010 45.3K Ohm 0.25% 1/4W ?50ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Ree... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0930 / $0.1045 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0715 / $0.0757 | Buy Now |
Part Details for NTR25C4532DTRF
NTR25C4532DTRF CAD Models
NTR25C4532DTRF Part Data Attributes
|
NTR25C4532DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25C4532DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR25C4532DTRF
This table gives cross-reference parts and alternative options found for NTR25C4532DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25C4532DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCS2010CTC45K3 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25C4532DTRF vs RNCS2010CTC45K3 |
AR10CBD4532N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1909, | NTR25C4532DTRF vs AR10CBD4532N |
NTR25C4532DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1909, | NTR25C4532DTRF vs NTR25C4532DTR1KF |
NTRA25C4532DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25C4532DTRF vs NTRA25C4532DTR1KQYF |
TR10H4532CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 45300ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25C4532DTRF vs TR10H4532CB |
NTRA25C4532DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25C4532DTRF vs NTRA25C4532DTRQYF |
AR10CBD4532 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 45300ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25C4532DTRF vs AR10CBD4532 |