Part Details for NTR25B4122BTRF by NIC Components Corp
Results Overview of NTR25B4122BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR25B4122BTRF Information
NTR25B4122BTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR25B4122BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25B4122BTRF
|
Avnet Americas | Res Thin Film 2010 41.2K Ohm 0.1% 1/4W ?10ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2553 / $0.2738 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.2200 | Buy Now |
Part Details for NTR25B4122BTRF
NTR25B4122BTRF CAD Models
NTR25B4122BTRF Part Data Attributes
|
NTR25B4122BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25B4122BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR25B4122BTRF
This table gives cross-reference parts and alternative options found for NTR25B4122BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25B4122BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMT50R-41K2-B10 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2010, | NTR25B4122BTRF vs RMT50R-41K2-B10 |
NTR25A4122BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NTR25B4122BTRF vs NTR25A4122BTRF |
TF10E4122BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NTR25B4122BTRF vs TF10E4122BC |
RNC57TB41.2K0.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NTR25B4122BTRF vs RNC57TB41.2K0.05%R |
TF10E4122BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NTR25B4122BTRF vs TF10E4122BT |
RN73C2H41K2ATE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.05%, 10ppm, 41200ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | NTR25B4122BTRF vs RN73C2H41K2ATE |
AR10ABBV4122N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | NTR25B4122BTRF vs AR10ABBV4122N |
RN73C2HB4122B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NTR25B4122BTRF vs RN73C2HB4122B |
RN73C2HTE4122A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NTR25B4122BTRF vs RN73C2HTE4122A |
AR10BTBV4122N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 41200ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | NTR25B4122BTRF vs AR10BTBV4122N |